New at DigiKey
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 200.0' (61.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3B2S 1/4 BLACK SPL

DigiKey Part Number
2786-W3B2S1/4BLACKSPL-ND
2786-W3B2S1/4BLACKSPL-DS-ND
Manufacturer
Manufacturer Product Number
W3B2S 1/4 BLACK SPL
Description
HEATSHRINK 1/4" BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.252" (6.40mm) 3 to 1 Black 200.0' (61.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
200.0' (61.0m)
Inner Diameter - Supplied
0.252" (6.40mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20022,60330 Kč4 520,66 Kč
40020,78908 Kč8 315,63 Kč
60020,71733 Kč12 430,40 Kč
Manufacturers Standard Package
Unit Price without VAT:22,60330 Kč
Unit Price with VAT:27,34999 Kč