
W3B2S 24/8 BLACK SPL | |
|---|---|
DigiKey Part Number | 2786-W3B2S24/8BLACKSPL-ND 2786-W3B2S24/8BLACKSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | W3B2S 24/8 BLACK SPL |
Description | HEATSHRINK 0.94" BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.940" (23.88mm) 3 to 1 Black 300.0' (91.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 300.0' (91.4m) | |
Inner Diameter - Supplied | 0.940" (23.88mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,38000 Kč | 138,38 Kč |
| 5 | 113,89400 Kč | 569,47 Kč |
| 10 | 104,75900 Kč | 1 047,59 Kč |
| 20 | 96,34950 Kč | 1 926,99 Kč |
| 50 | 86,25560 Kč | 4 312,78 Kč |
| 100 | 84,72690 Kč | 8 472,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,08990 Kč | 5 608,99 Kč |
| 200 | 51,58790 Kč | 10 317,58 Kč |
| 300 | 51,28200 Kč | 15 384,60 Kč |
| Unit Price without VAT: | 138,38000 Kč |
|---|---|
| Unit Price with VAT: | 167,43980 Kč |



