



0469930611 | |
|---|---|
DigiKey Part Number | WM23321-ND |
Manufacturer | |
Manufacturer Product Number | 0469930611 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469930611 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,82000 Kč | 16,82 Kč |
| 10 | 14,23000 Kč | 142,30 Kč |
| 25 | 13,34200 Kč | 333,55 Kč |
| 50 | 12,70720 Kč | 635,36 Kč |
| 100 | 12,09860 Kč | 1 209,86 Kč |
| 250 | 11,33968 Kč | 2 834,92 Kč |
| 500 | 10,79806 Kč | 5 399,03 Kč |
| 1 000 | 10,28251 Kč | 10 282,51 Kč |
| 2 500 | 9,63876 Kč | 24 096,90 Kč |
| Unit Price without VAT: | 16,82000 Kč |
|---|---|
| Unit Price with VAT: | 20,35220 Kč |











