
0469931211 | |
|---|---|
DigiKey Part Number | 0469931211-ND |
Manufacturer | |
Manufacturer Product Number | 0469931211 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469931211 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,21000 Kč | 34,21 Kč |
| 10 | 28,99000 Kč | 289,90 Kč |
| 25 | 27,17560 Kč | 679,39 Kč |
| 50 | 25,87540 Kč | 1 293,77 Kč |
| 100 | 24,63760 Kč | 2 463,76 Kč |
| 250 | 23,09360 Kč | 5 773,40 Kč |
| 500 | 21,99070 Kč | 10 995,35 Kč |
| 2 000 | 19,94195 Kč | 39 883,90 Kč |
| 4 000 | 18,99085 Kč | 75 963,40 Kč |
| Unit Price without VAT: | 34,21000 Kč |
|---|---|
| Unit Price with VAT: | 41,39410 Kč |



