


0442810008 | |
|---|---|
DigiKey Part Number | 0442810008-ND |
Manufacturer | |
Manufacturer Product Number | 0442810008 |
Description | CONN PLUG 18POS SOLDER GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Plug Connector Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0442810008 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Row Spacing 0.165" (4.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Cable Termination Solder |
Connector Type Plug | Wire Type Discrete |
Contact Type Piston | Contact Finish Gold |
Number of Positions 18 | Color Black |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 983,09000 Kč | 6 983,09 Kč |
| Unit Price without VAT: | 6 983,09000 Kč |
|---|---|
| Unit Price with VAT: | 8 449,53890 Kč |





