444851212 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 302 677
Unit Price: 3,36000 Kč
Datasheet

Similar


Molex
In Stock: 43 721
Unit Price: 13,23000 Kč
Datasheet
Socket Contact Gold 18-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

444851212

DigiKey Part Number
WM18523-ND
Manufacturer
Manufacturer Product Number
444851212
Description
CONN SOCKET 18-24AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-24 AWG
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0039000039Molex302 677WM2501-ND3,36000 KčSimilar
0460121241Molex43 721WM7081CT-ND13,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
32 00017,77237 Kč568 715,84 Kč
Unit Price without VAT:17,77237 Kč
Unit Price with VAT:21,50457 Kč