




0460121241 | |
|---|---|
DigiKey Part Number | WM7081TR-ND - Tape & Reel (TR) WM7081CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0460121241 |
Description | CONN PIN 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 18-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 25 | 10,49920 Kč | 262,48 Kč |
| 50 | 9,99080 Kč | 499,54 Kč |
| 100 | 9,51420 Kč | 951,42 Kč |
| 250 | 8,91828 Kč | 2 229,57 Kč |
| 500 | 8,49160 Kč | 4 245,80 Kč |
| 1 000 | 8,08612 Kč | 8 086,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,01444 Kč | 32 057,76 Kč |
| 8 000 | 7,63209 Kč | 61 056,72 Kč |
| 12 000 | 7,41699 Kč | 89 003,88 Kč |
| 20 000 | 7,15470 Kč | 143 094,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

































