



0039014043 | |
|---|---|
DigiKey Part Number | WM13114-ND |
Manufacturer | |
Manufacturer Product Number | 0039014043 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0039014043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 Kč | 6,99 Kč |
| 10 | 5,99100 Kč | 59,91 Kč |
| 25 | 5,61640 Kč | 140,41 Kč |
| 50 | 5,34440 Kč | 267,22 Kč |
| 100 | 5,08930 Kč | 508,93 Kč |
| 250 | 4,77068 Kč | 1 192,67 Kč |
| 500 | 4,54274 Kč | 2 271,37 Kč |
| 1 000 | 4,32561 Kč | 4 325,61 Kč |
| 2 500 | 4,05465 Kč | 10 136,62 Kč |
| Unit Price without VAT: | 6,99000 Kč |
|---|---|
| Unit Price with VAT: | 8,45790 Kč |










