Socket Contact Tin 18-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 18-20 AWG Crimp
Molex FiT City

0457501112

DigiKey Part Number
WM13223-ND
Manufacturer
Manufacturer Product Number
0457501112
Description
CONN SOCKET 18-20AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-20 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
100.0µin (2.54µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 516
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,55700 Kč45,57 Kč
254,27520 Kč106,88 Kč
504,06940 Kč203,47 Kč
1003,87620 Kč387,62 Kč
2503,63264 Kč908,16 Kč
5003,45880 Kč1 729,40 Kč
1 0003,29354 Kč3 293,54 Kč
2 5003,08721 Kč7 718,02 Kč
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč