


1726480103 | |
|---|---|
DigiKey Part Number | WM24158-ND |
Manufacturer | |
Manufacturer Product Number | 1726480103 |
Description | CONN HEADER R/A 3POS 4.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726480103 Models |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Bag | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Lock, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose, Industrial, Telecommunications |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,38840 Kč | 334,71 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,13890 Kč | 1 213,89 Kč |
| 250 | 11,37840 Kč | 2 844,60 Kč |
| 500 | 10,83496 Kč | 5 417,48 Kč |
| 1 600 | 9,98074 Kč | 15 969,18 Kč |
| 3 200 | 9,50435 Kč | 30 413,92 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









