



2004531003 | |
|---|---|
DigiKey Part Number | 900-2004531003-ND |
Manufacturer | |
Manufacturer Product Number | 2004531003 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004531003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,67600 Kč | 96,76 Kč |
| 25 | 9,06360 Kč | 226,59 Kč |
| 50 | 8,62900 Kč | 431,45 Kč |
| 100 | 8,21690 Kč | 821,69 Kč |
| 250 | 7,70216 Kč | 1 925,54 Kč |
| 500 | 7,33402 Kč | 3 667,01 Kč |
| 1 600 | 6,75587 Kč | 10 809,39 Kč |
| 3 200 | 6,43336 Kč | 20 586,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











