



2004882003 | |
|---|---|
DigiKey Part Number | 23-2004882003-ND |
Manufacturer | |
Manufacturer Product Number | 2004882003 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004882003 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bag | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,17000 Kč | 121,70 Kč |
| 25 | 11,40680 Kč | 285,17 Kč |
| 50 | 10,85900 Kč | 542,95 Kč |
| 100 | 10,33920 Kč | 1 033,92 Kč |
| 250 | 9,69100 Kč | 2 422,75 Kč |
| 500 | 9,22800 Kč | 4 614,00 Kč |
| 1 000 | 8,78710 Kč | 8 787,10 Kč |
| 2 500 | 8,23689 Kč | 20 592,23 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |








