Split Pin Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Split Pin Contact Tin 16 AWG Crimp Stamped
1727652121
1727652121
Molex FiT City

1727652121

DigiKey Part Number
WM17681TR-ND - Tape & Reel (TR)
WM17681CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1727652121
Description
CONN SPLIT PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Split Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81 048
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,31040 Kč32,76 Kč
501,24300 Kč62,15 Kč
1001,18430 Kč118,43 Kč
2501,11120 Kč277,80 Kč
5001,05746 Kč528,73 Kč
1 0001,00706 Kč1 007,06 Kč
2 5000,94390 Kč2 359,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,96248 Kč5 774,88 Kč
12 0000,91649 Kč10 997,88 Kč
18 0000,89063 Kč16 031,34 Kč
30 0000,85908 Kč25 772,40 Kč
42 0000,83893 Kč35 235,06 Kč
60 0000,81809 Kč49 085,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč