


2004880003 | |
|---|---|
DigiKey Part Number | 2004880003-ND |
Manufacturer | |
Manufacturer Product Number | 2004880003 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004880003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014032 | Molex | 11 128 | WM18437-ND | 7,14000 Kč | Parametric Equivalent |
| 0039016030 | Molex | 19 601 | 0039016030-ND | 7,35000 Kč | Parametric Equivalent |
| 1726460312 | Molex | 33 488 | WM17933-ND | 23,43000 Kč | Parametric Equivalent |
| 0039014033 | Molex | 16 990 | 23-0039014033-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,58240 Kč | 289,56 Kč |
| 50 | 11,02820 Kč | 551,41 Kč |
| 100 | 10,50110 Kč | 1 050,11 Kč |
| 250 | 9,84220 Kč | 2 460,55 Kč |
| 900 | 8,99064 Kč | 8 091,58 Kč |
| 1 800 | 8,56123 Kč | 15 410,21 Kč |
| 2 700 | 8,31980 Kč | 22 463,46 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


