
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,86280 Kč | 146,57 Kč |
| 50 | 5,57700 Kč | 278,85 Kč |
| 100 | 5,31250 Kč | 531,25 Kč |
| 250 | 4,97820 Kč | 1 244,55 Kč |
| 500 | 4,74008 Kč | 2 370,04 Kč |
| 1 000 | 4,51373 Kč | 4 513,73 Kč |
| 2 500 | 4,23093 Kč | 10 577,32 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




