Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Molex FiT City
Mini-Fit Sigma Connectors | Datasheet Preview

1727092003

DigiKey Part Number
900-1727092003-ND
Manufacturer
Manufacturer Product Number
1727092003
Description
MINI-FIT SIGMA TPA 3CKT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Datasheet
 Datasheet
EDA/CAD Models
1727092003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
3
Series
For Use With/Related Products
Mini-Fit Sigma Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,99800 Kč49,98 Kč
254,68680 Kč117,17 Kč
504,46420 Kč223,21 Kč
1004,25000 Kč425,00 Kč
2503,98292 Kč995,73 Kč
5003,79224 Kč1 896,12 Kč
1 0003,61103 Kč3 611,03 Kč
2 5003,38462 Kč8 461,55 Kč
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč