




2004710003 | |
|---|---|
DigiKey Part Number | 2004710003-ND |
Manufacturer | |
Manufacturer Product Number | 2004710003 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004710003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014036 | Molex | 11 601 | WM18439-ND | 6,30000 Kč | Parametric Equivalent |
| 0039014037 | Molex | 11 524 | WM2838-ND | 11,97000 Kč | Parametric Equivalent |
| 1586103-3 | TE Connectivity AMP Connectors | 33 395 | A99264-ND | 6,51000 Kč | Parametric Equivalent |
| 2029111-3 | TE Connectivity AMP Connectors | 16 400 | A112982-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,02000 Kč | 10,02 Kč |
| 10 | 8,54200 Kč | 85,42 Kč |
| 25 | 8,00520 Kč | 200,13 Kč |
| 50 | 7,62360 Kč | 381,18 Kč |
| 100 | 7,25880 Kč | 725,88 Kč |
| 250 | 6,80336 Kč | 1 700,84 Kč |
| 500 | 6,47792 Kč | 3 238,96 Kč |
| 1 000 | 6,16856 Kč | 6 168,56 Kč |
| 2 500 | 5,78217 Kč | 14 455,42 Kč |
| Unit Price without VAT: | 10,02000 Kč |
|---|---|
| Unit Price with VAT: | 12,12420 Kč |



