


1727670002 | |
|---|---|
DigiKey Part Number | 1727670002-ND |
Manufacturer | |
Manufacturer Product Number | 1727670002 |
Description | CONN PLUG HSG 2POS MINIFIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1727670002 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,88680 Kč | 197,17 Kč |
| 50 | 7,50460 Kč | 375,23 Kč |
| 100 | 7,14770 Kč | 714,77 Kč |
| 250 | 6,69920 Kč | 1 674,80 Kč |
| 500 | 6,37878 Kč | 3 189,39 Kč |
| 1 000 | 6,07388 Kč | 6 073,88 Kč |
| 2 500 | 5,69340 Kč | 14 233,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





