Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
1727090001
1727090001
Molex FiT City

1727090001

DigiKey Part Number
WM21044-ND
Manufacturer
Manufacturer Product Number
1727090001
Description
MINIFIT TPA 2.0 RECPT TPA V-0 1C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Datasheet
 Datasheet
EDA/CAD Models
1727090001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Terminal Position Assurance (TPA)
Manufacturer
Molex
Number of Positions
1
Series
For Use With/Related Products
Mini-Fit Sigma Series
Packaging
Bag
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 562
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,98200 Kč29,82 Kč
252,79680 Kč69,92 Kč
502,66260 Kč133,13 Kč
1002,53450 Kč253,45 Kč
2502,37612 Kč594,03 Kč
5002,26232 Kč1 131,16 Kč
1 0002,15418 Kč2 154,18 Kč
2 5002,01908 Kč5 047,70 Kč
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč