



0513821500 | |
|---|---|
DigiKey Part Number | WM20298-ND |
Manufacturer | |
Manufacturer Product Number | 0513821500 |
Description | CONN RCPT HSG 15POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513821500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 Kč | 8,88 Kč |
| 10 | 7,54000 Kč | 75,40 Kč |
| 25 | 7,07560 Kč | 176,89 Kč |
| 50 | 6,73540 Kč | 336,77 Kč |
| 100 | 6,41220 Kč | 641,22 Kč |
| 250 | 6,00964 Kč | 1 502,41 Kč |
| 500 | 5,72238 Kč | 2 861,19 Kč |
| 1 000 | 5,44892 Kč | 5 448,92 Kč |
| 2 500 | 5,10758 Kč | 12 768,95 Kč |
| Unit Price without VAT: | 8,88000 Kč |
|---|---|
| Unit Price with VAT: | 10,74480 Kč |















