
0559321530 | |
|---|---|
DigiKey Part Number | 0559321530-ND |
Manufacturer | |
Manufacturer Product Number | 0559321530 |
Description | CONN HEADER VERT 15POS 2MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559321530 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.144" (3.66mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Overall Contact Length 0.360" (9.15mm) |
Connector Type | Insulation Height 0.384" (9.75mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 15,31899 Kč | 64 339,76 Kč |
| Unit Price without VAT: | 15,31899 Kč |
|---|---|
| Unit Price with VAT: | 18,53598 Kč |


