
5006381507 | |
|---|---|
DigiKey Part Number | 900-5006381507-ND |
Manufacturer | |
Manufacturer Product Number | 5006381507 |
Description | 2.0 WTB DUAL CONT RETAINER 15CKT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For MicroClasp Series |
Datasheet | Datasheet |
EDA/CAD Models | 5006381507 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 15 |
Series | For Use With/Related Products MicroClasp Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,73200 Kč | 57,32 Kč |
| 25 | 5,36720 Kč | 134,18 Kč |
| 50 | 5,11100 Kč | 255,55 Kč |
| 100 | 4,86520 Kč | 486,52 Kč |
| 250 | 4,55992 Kč | 1 139,98 Kč |
| 500 | 4,34154 Kč | 2 170,77 Kč |
| 1 000 | 4,13409 Kč | 4 134,09 Kč |
| 2 500 | 3,87497 Kč | 9 687,42 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |










