




2004710002 | |
|---|---|
DigiKey Part Number | 2004710002-ND |
Manufacturer | |
Manufacturer Product Number | 2004710002 |
Description | CONN PLUG HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004710002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,21800 Kč | 92,18 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,83860 Kč | 783,86 Kč |
| 250 | 7,34596 Kč | 1 836,49 Kč |
| 500 | 6,99486 Kč | 3 497,43 Kč |
| 1 200 | 6,57553 Kč | 7 890,64 Kč |
| 3 600 | 6,08487 Kč | 21 905,53 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




