



2004530002 | |
|---|---|
DigiKey Part Number | WM24187-ND |
Manufacturer | |
Manufacturer Product Number | 2004530002 |
Description | CONN RCPT HSG 2POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530002 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014020 | Molex | 39 822 | WM19542-ND | 5,67000 Kč | Parametric Equivalent |
| 0039014021 | Molex | 140 484 | WM19543-ND | 6,09000 Kč | Parametric Equivalent |
| 2159131002 | Molex | 519 | 23-2159131002-ND | 15,75000 Kč | Parametric Equivalent |
| 39-01-4020 | WEE | 52 450 | 5831-39-01-4020-ND | 2,16279 Kč | Parametric Equivalent |
| 649002013322 | Würth Elektronik | 6 143 | 732-4758-ND | 6,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 50 | 6,92100 Kč | 346,05 Kč |
| 100 | 6,58920 Kč | 658,92 Kč |
| 250 | 6,17508 Kč | 1 543,77 Kč |
| 500 | 5,88028 Kč | 2 940,14 Kč |
| 1 000 | 5,59933 Kč | 5 599,33 Kč |
| 2 500 | 5,24858 Kč | 13 121,45 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





