Image for 39-01-4020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39-01-4020

DigiKey Part Number
5831-39-01-4020-ND
Manufacturer
Manufacturer Product Number
39-01-4020
Description
MINIFITJR REC HSG SR 2CKT 94V-2
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.165" (4.20mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52 450
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 4002,16279 Kč3 027,91 Kč
4 2002,14180 Kč8 995,56 Kč
7 0002,07880 Kč14 551,60 Kč
14 0002,01581 Kč28 221,34 Kč
40 6001,76383 Kč71 611,50 Kč
Unit Price without VAT:2,16279 Kč
Unit Price with VAT:2,61698 Kč