Split Pin Contact Tin 16 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Split Pin Contact Tin 16 AWG Crimp Stamped
Molex FiT City

1727651121

DigiKey Part Number
900-1727651121TR-ND - Tape & Reel (TR)
900-1727651121CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1727651121
Description
CONN SPLIT PIN 16AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 16 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Split Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48 933
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,20120 Kč30,03 Kč
501,14220 Kč57,11 Kč
1001,08560 Kč108,56 Kč
2501,01800 Kč254,50 Kč
5000,96926 Kč484,63 Kč
1 0000,92286 Kč922,86 Kč
2 5000,86486 Kč2 162,15 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0000,88220 Kč5 293,20 Kč
12 0000,84004 Kč10 080,48 Kč
18 0000,81633 Kč14 693,94 Kč
30 0000,78742 Kč23 622,60 Kč
42 0000,76894 Kč32 295,48 Kč
60 0000,74984 Kč44 990,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč