



0469990290 | |
|---|---|
DigiKey Part Number | WM23325-ND |
Manufacturer | |
Manufacturer Product Number | 0469990290 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0469990290 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1726460313 | Molex | 14 821 | WM20748-ND | 14,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,29000 Kč | 5,29 Kč |
| 10 | 4,57300 Kč | 45,73 Kč |
| 100 | 3,87790 Kč | 387,79 Kč |
| 500 | 3,46140 Kč | 1 730,70 Kč |
| 1 000 | 3,29585 Kč | 3 295,85 Kč |
| 6 000 | 2,90424 Kč | 17 425,44 Kč |
| 12 000 | 2,76561 Kč | 33 187,32 Kč |
| Unit Price without VAT: | 5,29000 Kč |
|---|---|
| Unit Price with VAT: | 6,40090 Kč |











