



1726460313 | |
|---|---|
DigiKey Part Number | WM20748-ND |
Manufacturer | |
Manufacturer Product Number | 1726460313 |
Description | CONN PLUG HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1726460313 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,55000 Kč | 14,55 Kč |
| 10 | 12,30300 Kč | 123,03 Kč |
| 25 | 11,52800 Kč | 288,20 Kč |
| 50 | 10,97600 Kč | 548,80 Kč |
| 100 | 10,45070 Kč | 1 045,07 Kč |
| 250 | 9,79608 Kč | 2 449,02 Kč |
| 500 | 9,32778 Kč | 4 663,89 Kč |
| 1 000 | 8,88234 Kč | 8 882,34 Kč |
| 2 500 | 8,32624 Kč | 20 815,60 Kč |
| Unit Price without VAT: | 14,55000 Kč |
|---|---|
| Unit Price with VAT: | 17,60550 Kč |











