



TJ0411530000G | |
|---|---|
DigiKey Part Number | TJ0411530000G-ND |
Manufacturer | |
Manufacturer Product Number | TJ0411530000G |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 10 A |
Manufacturer Amphenol Anytek | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 115°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2 |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 180° | Contact Material Phosphor Bronze |
Termination Style Screw | Housing Material Thermoplastic |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.437" (11.10mm) |
Current - IEC 10.5A | Base Product Number |
Voltage - IEC 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 17,76880 Kč | 444,22 Kč |
| 50 | 16,03780 Kč | 801,89 Kč |
| 100 | 14,56130 Kč | 1 456,13 Kč |
| 250 | 12,97796 Kč | 3 244,49 Kč |
| 500 | 12,03320 Kč | 6 016,60 Kč |
| 1 920 | 10,70702 Kč | 20 557,48 Kč |
| 5 760 | 10,00014 Kč | 57 600,81 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |











