
2004530003 | |
|---|---|
DigiKey Part Number | 2004530003-ND |
Manufacturer | |
Manufacturer Product Number | 2004530003 |
Description | CONN RCPT HSG 3POS 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2004530003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0039014030 | Molex | 67 953 | WM18434-ND | 6,72000 Kč | Parametric Equivalent |
| 0039014031 | Molex | 38 893 | WM23608-ND | 11,76000 Kč | Parametric Equivalent |
| 0039015039 | Molex | 2 486 | WM22804-ND | 6,61000 Kč | Parametric Equivalent |
| 0050291662 | Molex | 6 333 | WM14874-ND | 13,44000 Kč | Parametric Equivalent |
| 649003013322 | Würth Elektronik | 4 172 | 732-4760-ND | 9,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,20500 Kč | 102,05 Kč |
| 25 | 9,56680 Kč | 239,17 Kč |
| 50 | 9,10900 Kč | 455,45 Kč |
| 100 | 8,67220 Kč | 867,22 Kč |
| 250 | 8,12708 Kč | 2 031,77 Kč |
| 500 | 7,73902 Kč | 3 869,51 Kč |
| 1 000 | 7,36925 Kč | 7 369,25 Kč |
| 2 500 | 6,90776 Kč | 17 269,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











