Socket Contact Tin 16 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 16 AWG Crimp Power
Molex FiT City

0039000212

DigiKey Part Number
WM13482-ND
Manufacturer
Manufacturer Product Number
0039000212
Description
CONN SOCKET 16AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 16 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59 220
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,89800 Kč28,98 Kč
252,71280 Kč67,82 Kč
502,57860 Kč128,93 Kč
1002,45680 Kč245,68 Kč
2502,30224 Kč575,56 Kč
5002,19178 Kč1 095,89 Kč
1 0002,08720 Kč2 087,20 Kč
2 5001,95626 Kč4 890,65 Kč
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč