




Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Power | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,64560 Kč | 66,14 Kč |
| 50 | 2,51980 Kč | 125,99 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 250 | 2,24680 Kč | 561,70 Kč |
| 500 | 2,13928 Kč | 1 069,64 Kč |
| 1 000 | 2,03702 Kč | 2 037,02 Kč |
| 2 500 | 1,90931 Kč | 4 773,28 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






















