
1-967588-1 | |
|---|---|
DigiKey Part Number | A123003TR-ND - Tape & Reel (TR) A123003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-967588-1 |
Description | CONN SOCKET 7-9AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 7-9 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-967588-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 7-9 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 10 | 45,61100 Kč | 456,11 Kč |
| 25 | 42,75360 Kč | 1 068,84 Kč |
| 50 | 40,70580 Kč | 2 035,29 Kč |
| 100 | 38,76200 Kč | 3 876,20 Kč |
| 250 | 36,33360 Kč | 9 083,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 34,83980 Kč | 20 903,88 Kč |
| 1 200 | 33,17763 Kč | 39 813,16 Kč |
| 1 800 | 32,24261 Kč | 58 036,70 Kč |
| 3 000 | 31,10222 Kč | 93 306,66 Kč |
| 4 200 | 30,37325 Kč | 127 567,65 Kč |
| 6 000 | 29,61929 Kč | 177 715,74 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |











