
0190730017 | |
|---|---|
DigiKey Part Number | WM18297-ND |
Manufacturer | |
Manufacturer Product Number | 0190730017 |
Description | CONN RING CIRC 18-22AWG #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730017 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Width - Outer Edges 0.310" (7.87mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.870" (22.10mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,32000 Kč | 63,20 Kč |
| 25 | 5,92160 Kč | 148,04 Kč |
| 50 | 5,63580 Kč | 281,79 Kč |
| 100 | 5,36500 Kč | 536,50 Kč |
| 250 | 5,02860 Kč | 1 257,15 Kč |
| 500 | 4,78796 Kč | 2 393,98 Kč |
| 1 000 | 4,55909 Kč | 4 559,09 Kč |
| 3 000 | 4,21878 Kč | 12 656,34 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |













