
0190730024 | |
|---|---|
DigiKey Part Number | 23-0190730024-ND |
Manufacturer | |
Manufacturer Product Number | 0190730024 |
Description | CONN RING CIRC 18-22AWG #1/4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730024 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Width - Outer Edges 0.470" (11.94mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 1.060" (26.92mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 25 | 7,22320 Kč | 180,58 Kč |
| 50 | 6,87480 Kč | 343,74 Kč |
| 100 | 6,54720 Kč | 654,72 Kč |
| 250 | 6,13560 Kč | 1 533,90 Kč |
| 500 | 5,84248 Kč | 2 921,24 Kč |
| 1 000 | 5,56342 Kč | 5 563,42 Kč |
| 2 500 | 5,21481 Kč | 13 037,02 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |














