
0190730007 | |
|---|---|
DigiKey Part Number | WM18294-ND |
Manufacturer | |
Manufacturer Product Number | 0190730007 |
Description | CONN RING CIRC 18-22AWG #4 CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.710" (18.03mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 Kč | 7,13 Kč |
| 10 | 6,10000 Kč | 61,00 Kč |
| 25 | 5,71360 Kč | 142,84 Kč |
| 50 | 5,43960 Kč | 271,98 Kč |
| 100 | 5,17860 Kč | 517,86 Kč |
| 250 | 4,85464 Kč | 1 213,66 Kč |
| 500 | 4,62228 Kč | 2 311,14 Kč |
| 1 000 | 4,40155 Kč | 4 401,55 Kč |
| 3 000 | 4,07302 Kč | 12 219,06 Kč |
| Unit Price without VAT: | 7,13000 Kč |
|---|---|
| Unit Price with VAT: | 8,62730 Kč |







