
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.205" (30.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,20000 Kč | 15,20 Kč |
| 10 | 12,93200 Kč | 129,32 Kč |
| 25 | 12,12520 Kč | 303,13 Kč |
| 50 | 11,53980 Kč | 576,99 Kč |
| 100 | 10,98980 Kč | 1 098,98 Kč |
| 250 | 10,30020 Kč | 2 575,05 Kč |
| 500 | 9,80842 Kč | 4 904,21 Kč |
| 1 000 | 9,33993 Kč | 9 339,93 Kč |
| 2 500 | 8,75513 Kč | 21 887,82 Kč |
| Unit Price without VAT: | 15,20000 Kč |
|---|---|
| Unit Price with VAT: | 18,39200 Kč |

