
0190730011 | |
|---|---|
DigiKey Part Number | WM13731-ND |
Manufacturer | |
Manufacturer Product Number | 0190730011 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | - | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.870" (22.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.140" (3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 25 | 6,49240 Kč | 162,31 Kč |
| 50 | 6,18600 Kč | 309,30 Kč |
| 100 | 5,88990 Kč | 588,99 Kč |
| 250 | 5,51996 Kč | 1 379,99 Kč |
| 500 | 5,25580 Kč | 2 627,90 Kč |
| 1 000 | 5,00445 Kč | 5 004,45 Kč |
| 3 000 | 4,63104 Kč | 13 893,12 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |













