2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410729

DigiKey Part Number
1410729-ND
Manufacturer
Manufacturer Product Number
1410729
Description
SAC-2P- 3 0-PUR/DTFS-1L
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
2
Number of Rows
1
Pitch - Connector
-
Pitch - Cable
-
Length
9.84' (3.00m)
Features
Latch Lock
Color
Black, Individual (Round)
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Nickel
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1414,29000 Kč414,29 Kč
Manufacturers Standard Package
Unit Price without VAT:414,29000 Kč
Unit Price with VAT:501,29090 Kč