09185645323 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 293,93667 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 378,06833 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 152,23500 Kč
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185645323

DigiKey Part Number
09185645323-ND
Manufacturer
Manufacturer Product Number
09185645323
Description
CONN HEADER R/A 64POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185645323 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.242" (6.15mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Insulation Height
0.366" (9.30mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HTST-132-04-G-D-RASamtec Inc.0HTST-132-04-G-D-RA-ND293,93667 KčSimilar
HTST-132-04-S-D-RASamtec Inc.0HTST-132-04-S-D-RA-ND378,06833 KčSimilar
TST-132-04-F-D-RASamtec Inc.0TST-132-04-F-D-RA-ND152,23500 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50119,28960 Kč5 964,48 Kč
Manufacturers Standard Package
Unit Price without VAT:119,28960 Kč
Unit Price with VAT:144,34042 Kč