
09185646803 | |
|---|---|
DigiKey Part Number | 1195-4574-ND |
Manufacturer | |
Manufacturer Product Number | 09185646803 |
Description | CONN RCPT 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185646803 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 64 | Contact Finish Gold |
Pitch 0.100" (2.54mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658621-2 | TE Connectivity AMP Connectors | 5 176 | AKC64H-ND | 107,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,28000 Kč | 136,28 Kč |
| 50 | 103,32280 Kč | 5 166,14 Kč |
| 100 | 98,39030 Kč | 9 839,03 Kč |
| 500 | 87,83128 Kč | 43 915,64 Kč |
| 1 000 | 83,64301 Kč | 83 643,01 Kč |
| Unit Price without VAT: | 136,28000 Kč |
|---|---|
| Unit Price with VAT: | 164,89880 Kč |





















