
09180647001900 | |
|---|---|
DigiKey Part Number | 09180647001900-ND |
Manufacturer | |
Manufacturer Product Number | 09180647001900 |
Description | CBL RIBN 64COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 64 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 0.0035" | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.037" (0.93mm) | |
Ribbon Width | 3.187" (80.94mm) | |
Jacket (Insulation) Material | Polyolefin (PO) | |
Voltage | 300 V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -20°C ~ 105°C | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 20MOhms | |
First Conductor Mark | Blue | |
Current Rating (Amps) | 1.3 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 651,94417 Kč | 31 293,32 Kč |
| Unit Price without VAT: | 651,94417 Kč |
|---|---|
| Unit Price with VAT: | 788,85245 Kč |






