
HFW5A1130K00 | |
|---|---|
DigiKey Part Number | HFW5A1130K00-ND |
Manufacturer | |
Manufacturer Product Number | HFW5A1130K00 |
Description | HFW5A1130K00 = HFW5A RELAY |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 26.5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Hermetically |
Series | Must Operate Voltage 13.5 VDC |
Packaging Bulk | Must Release Voltage 1.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 5 A | Relay Type |
Coil Current 37.9 mA | Coil Resistance 700 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 5 374,74000 Kč | 85 995,84 Kč |
| Unit Price without VAT: | 5 374,74000 Kč |
|---|---|
| Unit Price with VAT: | 6 503,43540 Kč |






