09185647914 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 295
Unit Price: 354,45000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 1 480
Unit Price: 112,34000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 175,17225 Kč
Datasheet
Connector Header Through Hole 64 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 64 position 0.100" (2.54mm)
0918564x914 (side)

09185647914

DigiKey Part Number
1195-4584-ND
Manufacturer
Manufacturer Product Number
09185647914
Description
CONN HEADER VERT 64POS 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 64 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185647914 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks, Short
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Tray
Overall Contact Length
0.650" (16.51mm)
Part Status
Active
Insulation Height
0.681" (17.30mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-5499160-2TE Connectivity AMP Connectors1 295A112389-ND354,45000 KčSimilar
71918-264LFAmphenol CS (FCI)1 480609-6132-ND112,34000 KčSimilar
N3764-2202RB3M0N3764-2202RB-ND175,17225 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
50109,91200 Kč5 495,60 Kč
100104,66240 Kč10 466,24 Kč
50093,43102 Kč46 715,51 Kč
1 00088,97567 Kč88 975,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč