
09180647005 | |
|---|---|
DigiKey Part Number | 09180647005-ND |
Manufacturer | |
Manufacturer Product Number | 09180647005 |
Description | CBL RIBN 64COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 64 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 3.189" (81.01mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 64 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 664,61000 Kč | 22 664,61 Kč |
| Unit Price without VAT: | 22 664,61000 Kč |
|---|---|
| Unit Price with VAT: | 27 424,17810 Kč |









