
09185647814 | |
|---|---|
DigiKey Part Number | 09185647814-ND |
Manufacturer | |
Manufacturer Product Number | 09185647814 |
Description | CONN RCPT 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185647814 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key, Strain Relief |
Number of Positions 64 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 124,38380 Kč | 6 219,19 Kč |
| Unit Price without VAT: | 124,38380 Kč |
|---|---|
| Unit Price with VAT: | 150,50440 Kč |





















