


09185646914 | |
|---|---|
DigiKey Part Number | 1195-4577-ND |
Manufacturer | |
Manufacturer Product Number | 09185646914 |
Description | CONN HEADER VERT 64POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185646914 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Short |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Overall Contact Length 0.650" (16.51mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 50 | 109,25260 Kč | 5 462,63 Kč |
| 100 | 104,03670 Kč | 10 403,67 Kč |
| 500 | 92,87248 Kč | 46 436,24 Kč |
| 1 000 | 88,44379 Kč | 88 443,79 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |






