
0190730009 | |
|---|---|
DigiKey Part Number | WM19141-ND |
Manufacturer | |
Manufacturer Product Number | 0190730009 |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190730009 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Insulated |
Packaging Bag | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Width - Outer Edges 0.230" (5.84mm) | Insulation Diameter 0.140" (3.56mm) |
Length - Overall 0.710" (18.03mm) | Material - Insulation Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,60100 Kč | 76,01 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 50 | 6,78240 Kč | 339,12 Kč |
| 100 | 6,45900 Kč | 645,90 Kč |
| 250 | 6,05416 Kč | 1 513,54 Kč |
| 500 | 5,76480 Kč | 2 882,40 Kč |
| 1 000 | 5,48951 Kč | 5 489,51 Kč |
| 3 000 | 5,07977 Kč | 15 239,31 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






