
2-34157-1 | |
|---|---|
DigiKey Part Number | A135574TR-ND - Tape & Reel (TR) A135574CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34157-1 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34157-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.715" (18.16mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-328996-1 | TE Connectivity AMP Connectors | 9 760 | A1091CT-ND | 13,76000 Kč | Parametric Equivalent |
| 323676 | TE Connectivity AMP Connectors | 447 | A27502-ND | 27,53000 Kč | Parametric Equivalent |
| 32441 | TE Connectivity AMP Connectors | 371 | 32441-ND | 28,78000 Kč | Parametric Equivalent |
| 328996 | TE Connectivity AMP Connectors | 5 046 | A1091-ND | 14,60000 Kč | Parametric Equivalent |
| 53414-1 | TE Connectivity AMP Connectors | 866 | 53414-1-ND | 26,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,68800 Kč | 196,88 Kč |
| 25 | 18,45280 Kč | 461,32 Kč |
| 50 | 17,56860 Kč | 878,43 Kč |
| 100 | 16,73030 Kč | 1 673,03 Kč |
| 250 | 15,68084 Kč | 3 920,21 Kč |
| 500 | 14,93170 Kč | 7 465,85 Kč |
| 1 000 | 14,21886 Kč | 14 218,86 Kč |
| 2 500 | 13,52938 Kč | 33 823,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,61781 Kč | 68 089,05 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

