Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323676

DigiKey Part Number
A27502-ND
Manufacturer
Manufacturer Product Number
323676
Description
CONN RING CIRC 14-16AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323676 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.150" (2.67mm ~ 3.81mm)
Width - Outer Edges
0.250" (6.35mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
0.813" (20.65mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-328996-1TE Connectivity AMP Connectors9 760A1091CT-ND13,76000 KčParametric Equivalent
2-34157-1TE Connectivity AMP Connectors167A135574CT-ND23,15000 KčParametric Equivalent
32441TE Connectivity AMP Connectors37132441-ND28,78000 KčParametric Equivalent
328996TE Connectivity AMP Connectors5 046A1091-ND14,60000 KčParametric Equivalent
53414-1TE Connectivity AMP Connectors86653414-1-ND26,07000 KčParametric Equivalent
In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1023,35800 Kč233,58 Kč
2521,89840 Kč547,46 Kč
5020,85140 Kč1 042,57 Kč
10019,85440 Kč1 985,44 Kč
25018,60976 Kč4 652,44 Kč
50017,72092 Kč8 860,46 Kč
1 00016,87502 Kč16 875,02 Kč
3 00015,61660 Kč46 849,80 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč